
2520D0611-9 | |
|---|---|
DigiKey Part Number | 2520D0611-9-ND |
Manufacturer | |
Manufacturer Product Number | 2520D0611-9 |
Description | CABLE TWINAXIAL 20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 125 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 125 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Twinaxial | Dielectric Diameter 0.128" (3.25mm) |
Wire Gauge 20 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 32 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | VoP, Velocity of Propagation 77.0 |
Jacket (Insulation) Diameter 0.291" (7.39mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,71492 € | 19 287,30 € |
| Unit Price without VAT: | 7,71492 € |
|---|---|
| Unit Price with VAT: | 9,25790 € |

