
7724C8664-0CS3087 | |
---|---|
DigiKey Part Number | 7724C8664-0CS3087-ND |
Manufacturer | |
Manufacturer Product Number | 7724C8664-0CS3087 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 77 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Double Braid | |
Impedance | 77 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.048" (1.22mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
Operating Temperature | 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 10,16347 € | 25 408,67 € |
Unit Price without VAT: | 10,16347 € |
---|---|
Unit Price with VAT: | 12,19616 € |