
7528F8614-9CS1653 | |
|---|---|
DigiKey Part Number | 7528F8614-9CS1653-ND |
Manufacturer | |
Manufacturer Product Number | 7528F8614-9CS1653 |
Description | CABLE TRIAXIAL 28AWG |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Triaxial Cable 28 AWG 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Triple Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 75 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Triaxial | Dielectric Diameter 0.068" (1.73mm) |
Wire Gauge 28 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 7 Strands / 36 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | VoP, Velocity of Propagation 79.0 |
Jacket (Insulation) Diameter 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,73241 € | 31 831,02 € |
| Unit Price without VAT: | 12,73241 € |
|---|---|
| Unit Price with VAT: | 15,27889 € |

