
| 7524D5110-9 | |
|---|---|
| DigiKey Part Number | 7524D5110-9-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7524D5110-9 | 
| Description | CABLE TRIAXIAL 24AWG | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Triaxial Cable 24 AWG 75 Ohms | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Triaxial | |
| Cable Group | - | |
| Wire Gauge | 24 AWG | |
| Conductor Strand | 19 Strands / 36 AWG | |
| Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
| Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
| Shield Type | Double Braid | |
| Impedance | 75 Ohms | |
| Length | - | |
| Jacket Color | White | |
| Usage | - | |
| Features | - | |
| Conductor Material | Copper, Tinned | |
| Dielectric Material | Polyethylene (PE) | |
| Dielectric Diameter | 0.106" (2.69mm) | |
| Shield Material | Copper, Tinned | |
| Shield Coverage | 90% | |
| VoP, Velocity of Propagation | 78.0 | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 3,29884 € | 8 247,10 € | 
| Unit Price without VAT: | 3,29884 € | 
|---|---|
| Unit Price with VAT: | 3,95861 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France