
650130-000 | |
|---|---|
DigiKey Part Number | 650130-000-ND |
Manufacturer | |
Manufacturer Product Number | 650130-000 |
Description | CONN BUTT SPLICE 16 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16 AWG Blue, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Blue Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,87000 € | 13,87 € |
| 10 | 12,02400 € | 120,24 € |
| 25 | 11,39640 € | 284,91 € |
| 50 | 11,23140 € | 561,57 € |
| 100 | 9,90990 € | 990,99 € |
| 250 | 9,24924 € | 2 312,31 € |
| 500 | 9,05106 € | 4 525,53 € |
| Unit Price without VAT: | 13,87000 € |
|---|---|
| Unit Price with VAT: | 16,64400 € |





