
6-1191373-1 | |
|---|---|
DigiKey Part Number | 6-1191373-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1191373-1 |
Description | SLDR SLV WIRE-WIRE 0.425/0.46" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Natural 0.425" (10.80mm), 0.460" (11.68mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.425" (10.80mm), 0.460" (11.68mm) |
Series | Length 1.170" (29.72mm) |
Packaging Bulk | Color Natural |
Part Status Obsolete | Base Product Number |

