55PC6123-24-9-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,09656 €
Datasheet
Image for 55PC6123-24-9-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC6123-24-9-9

DigiKey Part Number
55PC6123-24-9-9-ND
Manufacturer
Manufacturer Product Number
55PC6123-24-9-9
Description
CBL 1 COND 24AWG 600V WHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up, Shielded Wire 19/36 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.006" (0.15mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55PC1112-24-9-9TE Connectivity Raychem Cable Protection055PC1112-24-9-9-ND1,09656 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0001,64026 €8 201,30 €
Unit Price without VAT:1,64026 €
Unit Price with VAT:1,96831 €