
55PC4243-20-MST4-9CS2861 | |
|---|---|
DigiKey Part Number | 55PC4243-20-MST4-9CS2861-ND |
Manufacturer | |
Manufacturer Product Number | 55PC4243-20-MST4-9CS2861 |
Description | CABLE 4COND 20AWG WHITE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.155" (3.94mm) |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Base Product Number |
Conductor Material Copper, Nickel Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,01720 € | 8 034,40 € |
| Unit Price without VAT: | 4,01720 € |
|---|---|
| Unit Price with VAT: | 4,82064 € |

