cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC4226-24-9/96-9CS2861

DigiKey Part Number
55PC4226-24-9/96-9CS2861-ND
Manufacturer
Manufacturer Product Number
55PC4226-24-9/96-9CS2861
Description
CABLE 2COND 24AWG WHITE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper Alloy, Nickel Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Shield Type
-
Length
-
Jacket Color
White
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
0.0065" (0.165mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0002,14460 €4 289,20 €
Manufacturers Standard Package
Unit Price without VAT:2,14460 €
Unit Price with VAT:2,57352 €