
55PC214A-26-9/93/95/96-9 | |
|---|---|
DigiKey Part Number | 55PC214A-26-9/93/95/96-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC214A-26-9/93/95/96-9 |
Description | CABLE 4COND 26AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 26 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0085" (0.216mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/38 | Shield Material Copper, Tinned |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 5,90991 € | 11 819,82 € |
| Unit Price without VAT: | 5,90991 € |
|---|---|
| Unit Price with VAT: | 7,09189 € |

