
55PC1811-12-2-9-F871 | |
|---|---|
DigiKey Part Number | 55PC1811-12-2-9-F871-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1811-12-2-9-F871 |
Description | HOOK-UP DL STRND 12AWG WHT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall, Shielded Wire 37/28 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.141" (3.58mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/28 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 5,34935 € | 5 349,35 € |
| Unit Price without VAT: | 5,34935 € |
|---|---|
| Unit Price with VAT: | 6,41922 € |

