
55PC1221-20-2/6-9CS2502 | |
|---|---|
DigiKey Part Number | 55PC1221-20-2/6-9CS2502-01-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1221-20-2/6-9CS2502 |
Description | CABLE 2COND 20AWG WHITE SHLD 1' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1.00' (0.30m) |
Packaging Bulk | Jacket Color White |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0070" (0.178mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.139" (3.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 2 | 2,83000 € | 5,66 € |
| 3 | 2,75000 € | 8,25 € |
| 5 | 2,65400 € | 13,27 € |
| 7 | 2,59286 € | 18,15 € |
| 10 | 2,52800 € | 25,28 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,56400 € |



