
55PC1142-12-MST4-9CS3296 | |
|---|---|
DigiKey Part Number | 55PC1142-12-MST4-9CS3296-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1142-12-MST4-9CS3296 |
Description | CABLE 4COND 12AWG WHITE SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 12 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.296" (7.52mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0095" (0.241mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 37/28 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,62996 € | 14 629,96 € |
| Unit Price without VAT: | 14,62996 € |
|---|---|
| Unit Price with VAT: | 17,55595 € |

