
55A4841-16-MST4-9CS2275 | |
|---|---|
DigiKey Part Number | 55A4841-16-MST4-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A4841-16-MST4-9CS2275 |
Description | CABLE 4COND 16AWG WHITE |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.204" (5.18mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0075" (0.191mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,26061 € | 6 521,22 € |
| Unit Price without VAT: | 3,26061 € |
|---|---|
| Unit Price with VAT: | 3,91273 € |

