
55PC6024-20-2/4/5/6-9-9 | |
|---|---|
DigiKey Part Number | 55PC6024-20-2/4/5/6-9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6024-20-2/4/5/6-9-9 |
Description | CABLE 4COND 20AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 20 AWG Double Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.208" (5.28mm) |
Mfr | Shield Type Double Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,52777 € | 9 055,54 € |
| Unit Price without VAT: | 4,52777 € |
|---|---|
| Unit Price with VAT: | 5,43332 € |

