55PC1113-22-9-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,82368 €
Datasheet
22 AWG Hook-Up, Shielded Wire 19/34 White 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC1113-22-9-9

DigiKey Part Number
55PC1113-22-9-9-ND
Manufacturer
Manufacturer Product Number
55PC1113-22-9-9
Description
CBL 1COND STRND 22AWG 600V WHITE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 19/34 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.071" (1.80mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.006" (0.15mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55PC1116-22-9-9CS3046TE Connectivity Raychem Cable Protection055PC1116-22-9-9CS3046-ND1,82368 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0001,23843 €6 192,15 €
Unit Price without VAT:1,23843 €
Unit Price with VAT:1,48612 €