
| 55PC1114-24-9-4 | |
|---|---|
| DigiKey Part Number | 55PC1114-24-9-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | 55PC1114-24-9-4 | 
| Description | CBL 1COND STRND 24AWG 600V YEL | 
| Manufacturer Standard Lead Time | 50 Weeks | 
| Customer Reference | |
| Detailed Description | 24 AWG Hook-Up, Shielded Wire 19/36 Yellow 600V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 19/36 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
| Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
| Length | - | |
| Voltage | 600V | |
| Operating Temperature | 150°C | |
| Jacket Color | ||
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 1,30739 € | 2 614,78 € | 
| Unit Price without VAT: | 1,30739 € | 
|---|---|
| Unit Price with VAT: | 1,56887 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France