
0024A0021-9X-L013 | |
|---|---|
DigiKey Part Number | 0024A0021-9X-L013-ND |
Manufacturer | |
Manufacturer Product Number | 0024A0021-9X-L013 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.054" (1.37mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,44366 € | 32 218,30 € |
| Unit Price without VAT: | 6,44366 € |
|---|---|
| Unit Price with VAT: | 7,73239 € |

