
7520A1811-0 | |
|---|---|
DigiKey Part Number | 7520A1811-0-ND |
Manufacturer | |
Manufacturer Product Number | 7520A1811-0 |
Description | COAX CABLE-STANDARD P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 75 Ohms |
Series | Jacket Color Black |
Packaging Bulk | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.180" (4.57mm) |
Wire Gauge 20 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 32 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Zerohal™ | VoP, Velocity of Propagation 79.0 |
Jacket (Insulation) Diameter 0.241" (6.12mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | 3,83884 € | 9 597,10 € |
| Unit Price without VAT: | 3,83884 € |
|---|---|
| Unit Price with VAT: | 4,60661 € |

