
55PC0211-20-9CS2502 | |
---|---|
DigiKey Part Number | 55PC0211-20-9CS2502-05-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0211-20-9CS2502 |
Description | HOOK-UP DL STRND 20AWG WHT 5' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 5.00' (1.52m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,41000 € | 3,41 € |
2 | 3,24000 € | 6,48 € |
3 | 3,15333 € | 9,46 € |
5 | 3,04200 € | 15,21 € |
7 | 2,97000 € | 20,79 € |
10 | 2,89700 € | 28,97 € |
Unit Price without VAT: | 3,41000 € |
---|---|
Unit Price with VAT: | 4,09200 € |


