
55A7583-20-92-3CS2768 | |
|---|---|
DigiKey Part Number | 55A7583-20-92-3CS2768-ND |
Manufacturer | |
Manufacturer Product Number | 55A7583-20-92-3CS2768 |
Description | HOOK-UP STRND 20AWG 600V W/R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White, Red Stripe 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.087" (2.21mm) |
Series | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/32 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 4,48615 € | 8 972,30 € |
| Unit Price without VAT: | 4,48615 € |
|---|---|
| Unit Price with VAT: | 5,38338 € |

