
55A6051-24-6/9-9CS2199 | |
|---|---|
DigiKey Part Number | 55A6051-24-6/9-9CS2199-ND |
Manufacturer | |
Manufacturer Product Number | 55A6051-24-6/9-9CS2199 |
Description | CABLE 2COND 24AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Jacket Color White |
Packaging Bulk | Voltage 600 V |
Part Status Active | Operating Temperature 200°C |
Cable Type | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Number of Conductors 2 | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Shield Material Copper, Silver Coated |
Conductor Strand 19/36 | Shield Coverage 85% |
Conductor Material Copper Alloy, Silver Coated | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 4,39339 € | 8 786,78 € |
| Unit Price without VAT: | 4,39339 € |
|---|---|
| Unit Price with VAT: | 5,27207 € |

