
55A1831-22-2/4/6-9 | |
|---|---|
DigiKey Part Number | 55A1831-22-2/4/6-9-ND |
Manufacturer | |
Manufacturer Product Number | 55A1831-22-2/4/6-9 |
Description | CABLE 3COND 22AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Diameter 0.143" (3.63mm) |
Packaging Bulk | Shield Type Braid |
Part Status Obsolete | Jacket Color White |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Shield Coverage 85% |
Conductor Strand 19/34 | Base Product Number |



