Image for 55A1814-24-69-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1814-24-69-6

DigiKey Part Number
55A1814-24-69-6-ND
Manufacturer
Manufacturer Product Number
55A1814-24-69-6
Description
HOOK-UP DL STRND 24AWG 600V B/W
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 Blue, White Stripe 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.078" (1.98mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Bulk
Voltage
600V
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/36
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.