
55A1124-24-6/9-9 | |
|---|---|
DigiKey Part Number | 55A1124-24-6/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55A1124-24-6/9-9 |
Description | CABLE 2COND 24AWG SHLD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.107" (2.72mm) |
Packaging Bulk | Shield Type Braid |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 19/36 | Shield Coverage 85% |
Conductor Material Copper, Silver Coated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,04363 € | 4 087,26 € |
| Unit Price without VAT: | 2,04363 € |
|---|---|
| Unit Price with VAT: | 2,45236 € |

