cms-photo-not-available
cms-photo-disclaimer

55PC0131-12-9/93/96

cms-digikey-product-number
55PC0131-12-9/93/96-ND
cms-manufacturer
cms-manufacturer-product-number
55PC0131-12-9/93/96
cms-description
CABLE 3COND 12AWG
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
3 (1 Triad Twisted) Conductor Multi-Conductor Cable 12 AWG
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3 (1 Triad Twisted)
Wire Gauge
Conductor Strand
37/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
-
Length
-
Jacket Color
-
Voltage
600 V
Operating Temperature
150°C
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
4 0004,02124 €16 084,96 €
cms-manufacturer-standard-package
Unit Price without VAT:4,02124 €
Unit Price with VAT:4,82549 €