
| 22759/43-12-9 | |
|---|---|
| DigiKey Part Number | 484-22759/43-12-9-ND | 
| Manufacturer | |
| Manufacturer Product Number | 22759/43-12-9 | 
| Description | HOOK-UP DL STRND 12AWG WHITE | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 12 AWG Hook-Up, Dual Wall Wire 37/28 White 600V 2000.0' (609.6m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 37/28 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
| Jacket (Insulation) Thickness | - | |
| Length | 2000.0' (609.6m) | |
| Voltage | 600V | |
| Operating Temperature | -65°C ~ 200°C | |
| Jacket Color | ||
| Ratings | - | |
| Features | - | |
| Grade | Military | |
| Qualification | MIL-W-22759 and MIL-C-27500 | |
| Spool Size | 2000.0' (609.6m) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 4,90558 € | 24 527,90 € | 
| Unit Price without VAT: | 4,90558 € | 
|---|---|
| Unit Price with VAT: | 5,88670 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France