
55/P1144-28-MST4-9 | |
---|---|
DigiKey Part Number | 55/P1144-28-MST4-9-ND |
Manufacturer | |
Manufacturer Product Number | 55/P1144-28-MST4-9 |
Description | CABLE 4COND 28AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 28 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper Alloy, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |