
55/7322-24-0/5/9-9CS2744 | |
|---|---|
DigiKey Part Number | 55/7322-24-0/5/9-9CS2744-ND |
Manufacturer | |
Manufacturer Product Number | 55/7322-24-0/5/9-9CS2744 |
Description | CABLE 3COND 24AWG WHITE SHLD |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.085" (2.16mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 6,42926 € | 12 858,52 € |
| Unit Price without VAT: | 6,42926 € |
|---|---|
| Unit Price with VAT: | 7,71511 € |

