
55/7296-28-CML4-9CS2528 | |
|---|---|
DigiKey Part Number | 55/7296-28-CML4-9CS2528-ND |
Manufacturer | |
Manufacturer Product Number | 55/7296-28-CML4-9CS2528 |
Description | CABLE 4COND 28AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 28 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.076" (1.93mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 7/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |

