
55/4324-22-0/9-0CS2642 | |
|---|---|
DigiKey Part Number | 55/4324-22-0/9-0CS2642-ND |
Manufacturer | |
Manufacturer Product Number | 55/4324-22-0/9-0CS2642 |
Description | CABLE 2COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Base Product Number |
Conductor Material Copper Alloy, Silver Coated |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 7,14388 € | 14 287,76 € |
| Unit Price without VAT: | 7,14388 € |
|---|---|
| Unit Price with VAT: | 8,57266 € |

