
55/2322-26-9/96-9 | |
|---|---|
DigiKey Part Number | 55/2322-26-9/96-9-ND |
Manufacturer | |
Manufacturer Product Number | 55/2322-26-9/96-9 |
Description | CABLE 2COND 26AWG WHITE SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 26 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/38 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 4,47510 € | 8 950,20 € |
| Unit Price without VAT: | 4,47510 € |
|---|---|
| Unit Price with VAT: | 5,37012 € |

