
| 55/2134-26-2/4/6-9 | |
|---|---|
| DigiKey Part Number | 55/2134-26-2/4/6-9-ND | 
| Manufacturer | |
| Manufacturer Product Number | 55/2134-26-2/4/6-9 | 
| Description | CABLE 3COND 26AWG WHITE SHLD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Conductor Multi-Conductor Cable White 26 AWG Braid | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 3 | |
| Wire Gauge | ||
| Conductor Strand | 19/38 | |
| Conductor Material | Copper Alloy, Silver Coated | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
| Shield Type | Braid | |
| Length | - | |
| Jacket Color | White | |
| Voltage | 600 V | |
| Operating Temperature | 150°C | |
| Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
| Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
| Shield Material | Copper, Tinned | |
| Shield Coverage | 85% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 5,15079 € | 10 301,58 € | 
| Unit Price without VAT: | 5,15079 € | 
|---|---|
| Unit Price with VAT: | 6,18095 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France