
55A7432-20-9/96CS2868 | |
|---|---|
DigiKey Part Number | 55A7432-20-9/96CS2868-ND |
Manufacturer | |
Manufacturer Product Number | 55A7432-20-9/96CS2868 |
Description | CABLE 2COND 20AWG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.119" (3.02mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Voltage 600 V |
Part Status Active | Operating Temperature 200°C |
Cable Type | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Number of Conductors 2 | Shield Material Copper, Silver Coated |
Wire Gauge | Shield Coverage 85% |
Conductor Strand 19/32 | Base Product Number |
Conductor Material Copper, Silver Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,08061 € | 6 161,22 € |
| Unit Price without VAT: | 3,08061 € |
|---|---|
| Unit Price with VAT: | 3,69673 € |

