55/0822-24-2/4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,93633 €
Datasheet
Image for 55/0822-24-2/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55/0822-24-2/4

DigiKey Part Number
55/0822-24-2/4-ND
Manufacturer
Manufacturer Product Number
55/0822-24-2/4
Description
CABLE 2COND 24AWG
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/36
Mfr
Conductor Material
Copper, Silver Coated
Packaging
Bulk
Jacket (Insulation) Diameter
0.090" (2.29mm)
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
200°C
Number of Conductors
2 (1 Pair Twisted)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55A0124-24-6/9CS2275TE Connectivity Raychem Cable Protection055A0124-24-6/9CS2275-ND1,93633 €Similar
Obsolete
This product is no longer manufactured. View Substitutes