
55/032A-30-2/6 | |
|---|---|
DigiKey Part Number | 55/032A-30-2/6-ND |
Manufacturer | |
Manufacturer Product Number | 55/032A-30-2/6 |
Description | CABLE 2COND 30AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 30 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 7/38 |
Mfr | Conductor Material Copper Alloy, Silver Coated |
Packaging Bulk | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 5,81133 € | 11 622,66 € |
| Unit Price without VAT: | 5,81133 € |
|---|---|
| Unit Price with VAT: | 6,97360 € |

