
0022E0311-0 | |
|---|---|
DigiKey Part Number | 0022E0311-0-ND |
Manufacturer | |
Manufacturer Product Number | 0022E0311-0 |
Description | CABLE TWINAXIAL 22AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 22 AWG 100 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 100 Ohms |
Series | Jacket Color Black |
Packaging Bulk | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Twinaxial | Dielectric Diameter 0.078" (1.98mm) |
Wire Gauge 22 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 34 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Thermorad® S | VoP, Velocity of Propagation 75.0 |
Jacket (Insulation) Diameter 0.203" (5.16mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | 4,62044 € | 11 551,10 € |
| Unit Price without VAT: | 4,62044 € |
|---|---|
| Unit Price with VAT: | 5,54453 € |

