Direct

5454052004 | |
|---|---|
DigiKey Part Number | RW-175-1/2-0-STK-800-ND |
Manufacturer | |
Manufacturer Product Number | 5454052004 |
Description | HEATSHRINK 1/2" X 800' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Black 800.0' (243.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.013" (0.33mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 800.0' (243.8m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q-150K-1/2-01-QB48IN-5 | Qualtek | 149 | QKY012B-ND | 9,77000 € | Direct |


