
5028A1317-0 | |
|---|---|
DigiKey Part Number | 5028A1317-0-ND |
Manufacturer | |
Manufacturer Product Number | 5028A1317-0 |
Description | CABLE COAXIAL 28AWG 2500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 28 AWG 2500.0' (762.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TE Connectivity Raychem Cable Protection | Length 2500.0' (762.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Steel, Copper Covered, Tin Coated |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Wire Gauge 28 AWG | Dielectric Diameter 0.036" (0.91mm) |
Conductor Strand 7 Strands / 36 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Thermorad® O | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.071" (1.80mm) | VoP, Velocity of Propagation 74.0 |
Shield Type Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | 2,74329 € | 6 858,23 € |
| Unit Price without VAT: | 2,74329 € |
|---|---|
| Unit Price with VAT: | 3,29195 € |



