
5024A1661-9 | |
|---|---|
DigiKey Part Number | 5024A1661-9-ND |
Manufacturer | |
Manufacturer Product Number | 5024A1661-9 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 50 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Ethylene Tetrafluoroethylene (ETFE) |
Cable Type Twinaxial | Dielectric Diameter 0.035" (0.89mm) |
Wire Gauge 24 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | Base Product Number |
Jacket (Insulation) Diameter 0.103" (2.62mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | 4,64598 € | 11 614,95 € |
| Unit Price without VAT: | 4,64598 € |
|---|---|
| Unit Price with VAT: | 5,57518 € |

