
5022D1312-9CS991 | |
|---|---|
DigiKey Part Number | 484-5022D1312-9CS991-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5022D1312-9CS991 |
Description | COAX CABLE-STANDARD P FOOT |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TE Connectivity Raychem Cable Protection | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color White |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Copper, Silver Coated |
Part Status Discontinued at DigiKey | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.087" (2.21mm) |
Wire Gauge 22 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 19 Strands / 34 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Thermorad® S | VoP, Velocity of Propagation 73.0 |
Jacket (Insulation) Diameter 0.128" (3.25mm) | Spool Size 2500.0' (762.00m) |
Shield Type Braid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 5 | 6,37000 € | 31,85 € |
| 10 | 6,06300 € | 60,63 € |
| 25 | 5,67920 € | 141,98 € |
| 50 | 5,40220 € | 270,11 € |
| 100 | 5,13680 € | 513,68 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,55600 € |


