Image for 5021D1031-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5021D1031-0

DigiKey Part Number
5021D1031-0-ND
Manufacturer
Manufacturer Product Number
5021D1031-0
Description
COAX CABLE-STANDARD P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Coaxial Cable 21 AWG 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
TE Connectivity Raychem Cable Protection
Impedance
50 Ohms
Series
Jacket Color
Black
Packaging
Bulk
Conductor Material
Copper, Tinned
Part Status
Active
Dielectric Material
Rayolin™ F
Cable Type
Coaxial
Dielectric Diameter
0.115" (2.92mm)
Wire Gauge
21 AWG
Shield Material
Copper, Tinned
Conductor Strand
19 Strands / 33 AWG
Shield Coverage
90%
Jacket (Insulation) Material
Raythane™ FR
VoP, Velocity of Propagation
65.0
Jacket (Insulation) Diameter
0.176" (4.47mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 5002,38686 €5 967,15 €
Manufacturers Standard Package
Unit Price without VAT:2,38686 €
Unit Price with VAT:2,86423 €