
5020G3442-0 | |
|---|---|
DigiKey Part Number | 5020G3442-0-ND |
Manufacturer | |
Manufacturer Product Number | 5020G3442-0 |
Description | COAX CABLE-HIGH PERFO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 50 Ohms |
Series | Jacket Color Black |
Packaging Bulk | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Type Coaxial | Dielectric Diameter 0.114" (2.90mm) |
Wire Gauge 20 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 19 Strands / 32 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 72.0 |
Jacket (Insulation) Diameter 0.176" (4.47mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | 6,04744 € | 15 118,60 € |
| Unit Price without VAT: | 6,04744 € |
|---|---|
| Unit Price with VAT: | 7,25693 € |

