24 AWG Hook-Up, Dual Wall Wire 19/36 Black 2500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0311-24-0

DigiKey Part Number
44A0311-24-0-ND
Manufacturer
Manufacturer Product Number
44A0311-24-0
Description
HOOK-UP DL STRND 24AWG 2500V BLK
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 Black 2500V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.057" (1.45mm)
Series
Jacket (Insulation) Thickness
0.005" (0.13mm)
Packaging
Bulk
Voltage
2500V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Strand
19/36
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0000,32111 €1 605,55 €
Unit Price without VAT:0,32111 €
Unit Price with VAT:0,38533 €