Image for 382C322-51/164-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382C322-51/164-0

DigiKey Part Number
382C322-51/164-0-ND
Manufacturer
Manufacturer Product Number
382C322-51/164-0
Description
HEATSHRNK BOOT BRKOUT Y SZ22 BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (Y)
Shell Size - Insert
22
Features
-
Color
Black
Material
EPB
Large Diameter Supplied
1.201" (30.51mm)
Large Diameter Recovered
0.449" (11.40mm)
Small Diameter Supplied
0.600" (15.24mm), 0.900" (22.86mm)
Small Diameter Recovered
0.300" (7.62mm), 0.902" (22.91mm)
Large Recovered Length
2.480" (62.99mm)
Small Recovered Length
2.480" (62.99mm)
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35044,26463 €15 492,62 €
Unit Price without VAT:44,26463 €
Unit Price with VAT:53,11756 €