
301A022-25C-0 | |
|---|---|
DigiKey Part Number | 484-301A022-25C-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A022-25C-0 |
Description | 301A022-25C-0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.270" (6.86mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.520" (13.21mm) |
Series | Small Diameter Recovered 0.270" (6.86mm) |
Packaging Box | Large Recovered Length 1.160" (29.46mm) |
Part Status Active | Small Recovered Length 1.160" (29.46mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Total Length Recovered 2.310" (58.67mm) |
Shell Size - Insert 22 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer/Silver Composite | Base Product Number |
Large Diameter Supplied 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 143,22958 € | 3 437,51 € |
| Unit Price without VAT: | 143,22958 € |
|---|---|
| Unit Price with VAT: | 171,87550 € |

