
303-LM | |
|---|---|
DigiKey Part Number | 303-LM-ND |
Manufacturer | |
Manufacturer Product Number | 303-LM |
Description | LABEL DIE CUT SILVER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.80" x 0.25" (20.3mm x 6.4mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Laser and Ink Jet Printers |
Series | Material Metallized Polyester |
Packaging 304 per Sheet | Label Size 0.80" x 0.25" (20.3mm x 6.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 400 | 0,19952 € | 6 065,41 € |
| Unit Price without VAT: | 0,19952 € |
|---|---|
| Unit Price with VAT: | 0,23942 € |

