
2524A0424-9X | |
|---|---|
DigiKey Part Number | 2524A0424-9X-ND |
Manufacturer | |
Manufacturer Product Number | 2524A0424-9X |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 125 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 125 Ohms |
Series | Jacket Color White |
Packaging Bulk | Usage RF Signal |
Part Status Active | Conductor Material Copper Alloy, Silver Coated |
Cable Type Twinaxial | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Wire Gauge 24 AWG | Dielectric Diameter 0.068" (1.73mm) |
Conductor Strand 19 Strands / 36 AWG | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 75.0 |
Jacket (Insulation) Diameter 0.177" (4.50mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | 8,77768 € | 21 944,20 € |
| Unit Price without VAT: | 8,77768 € |
|---|---|
| Unit Price with VAT: | 10,53322 € |

