
ZH-100-1-1/2-0-SP | |
|---|---|
DigiKey Part Number | 484-ZH-100-1-1/2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZH-100-1-1/2-0-SP |
Description | ZH-100-1-1/2-0-SP |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 12,42187 € | 6 707,81 € |
| Unit Price without VAT: | 12,42187 € |
|---|---|
| Unit Price with VAT: | 14,90624 € |

