Parametric Equivalent

22759/43-01-9 | |
|---|---|
DigiKey Part Number | 22759/43-01-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/43-01-9 |
Description | HOOK-UP DUAL WALL STRND 1AWG WHT |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up, Dual Wall Wire 817/30 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.445" (11.30mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 817/30 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22759/43-1-9 | TE Connectivity Raychem Cable Protection | 0 | 22759/43-1-9-ND | 40,52390 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 55,84080 € | 27 920,40 € |
| Unit Price without VAT: | 55,84080 € |
|---|---|
| Unit Price with VAT: | 67,00896 € |

